
Right-angle, male RF coaxial connector with 75 Ohm impedance, designed for through-hole PCB mounting. Features a gold-plated copper center contact and nickel-plated zinc body, suitable for up to 2GHz maximum frequency and 500V voltage rating. Operates across a -55°C to 85°C temperature range with 500 mating cycles.
TE Connectivity 413194-1 technical specifications.
| Body Material | PBT, Polybutylene, Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 34.93mm |
| Dielectric Material | Polymethylpentene |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | White |
| Impedance | 75R |
| Insulation Material | Polymethylpentene |
| Lead Free | Contains Lead |
| Length | 14.76mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 413194-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
