Crimp-style female ring tongue terminal for 14-18 AWG wire. Features a brass body with tin plating for reliable conductivity. Designed for automotive applications with a 0.64-inch length and 7.52mm depth. Non-insulated construction with integrated insulated wire support. Supplied on a reel/strip for efficient assembly.
TE Connectivity 41330 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.52mm |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.32mm |
| Length | 0.64inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 12500 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shrouded | No (Without) |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Thickness | 0.51mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.