Non-insulated female ring terminal for 14-18 AWG wire, featuring a steel contact material with nickel plating. This free-hanging, crimp-style terminal has a 0.64-inch length, 0.17-inch insulation diameter, and accepts M4 stud sizes with a 0.171-inch stud diameter. Operating temperature range is -40°C to 482°C, with RoHS compliance and lead-free construction.
TE Connectivity 41332-1 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Lead Free | Lead Free |
| Length | 0.64inch |
| Material | Steel |
| Max Operating Temperature | 482°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Strip |
| Plating | Steel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.171inch |
| Stud Size | M4 |
| Termination | Crimp |
| Tongue Thickness | 0.0195inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.17inch |
| Wire/Cable Gauge | -14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41332-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.