Ring tongue terminal for 14-18 AWG wire, featuring brass construction with tin plating. This non-insulated, free-hanging, cable-mount terminal offers a straight orientation and a 5mm stud diameter. Designed for crimp termination, it operates within a temperature range of -40°C to 221°C and is RoHS compliant. Packaging is provided on tape and reel, with a package quantity of 12,500 units.
TE Connectivity 41333-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Lead Free | Lead Free |
| Length | 0.64inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Pitch | 1.02mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 5mm |
| Termination | Crimp |
| Tongue Thickness | 0.5mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41333-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.