
TE Connectivity 41333-4 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| ELV | Compliant |
| Heavy Duty | No |
| Inside Diameter | 1.9mm |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.318mm |
| Length | 0.64inch |
| Material | Steel |
| Mount | Free Hanging |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 5mm |
| Termination | Circular |
| Tongue Thickness | 510um |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41333-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.