TE Connectivity 413366-2 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Acetal |
| ELV | Non-Compliant |
| Impedance | 50R |
| Orientation | Tee Style |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 413366-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.