
Ring tongue terminal for 10-12 AWG wire, featuring a copper contact material with tin plating. This non-insulated, free-hanging terminal has a 20.83mm length and a 0.265-inch stud diameter compatible with M6 studs. Designed for strip packaging, it offers RoHS compliance and ELV compliance.
TE Connectivity 41341 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 20.83mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Circular |
| Thickness | 0.04inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41341 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
