
Crimp-style spade tongue terminal for 16-20 AWG wire. Features brass body and contact with tin plating. Terminal offers a straight orientation, free-hanging mount, and a 4.34mm stud diameter (M4). Includes insulated wire support and a non-insulated design. This component is RoHS and ELV compliant.
TE Connectivity 41343 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 6.98mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.3mm |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Tongue Thickness | 0.508mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41343 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.