TE Connectivity 413453-1 technical specifications.
| Body Plating | Nickel |
| Color | Silver |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 413453-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.