TE Connectivity 413506-1 technical specifications.
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Gender | Male |
| Impedance | 75R |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 413506-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.