
Right-angle, male RF coaxial connector with a 50-ohm impedance, designed for through-hole PCB mounting. Features a zinc body with nickel plating and gold-plated bronze contacts. Operates up to 4GHz with a maximum voltage rating of 500V and DC rated voltage of 1.6kV. Includes a decoupled BNC interface and a Polymethylpentene dielectric.
TE Connectivity 413515-7 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Capacitance | 7.9nF |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 19.3mm |
| Dielectric Material | Polymethylpentene |
| ELV | Non-Compliant |
| Gender | Male |
| Height | 13.2mm |
| Impedance | 50R |
| Insulation Material | Polymethylpentene |
| Lead Free | Contains Lead |
| Length | 34.92mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 868 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Through Hole |
| Voltage Rating | 500V |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 413515-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.