
Right-angle, through-hole mounted RF coaxial connector featuring a 50-ohm impedance and a male gender. This connector boasts a zinc body with nickel plating and a gold-plated bronze center contact. Designed for frequencies up to 4GHz, it offers a voltage rating of 500V and a DC rated voltage of 1.5kV. The dielectric and insulation material is Polymethylpentene, with a capacitance of 9.4nF.
TE Connectivity 413524-5 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Capacitance | 9.4nF |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 19.3mm |
| Dielectric Material | Polymethylpentene |
| ELV | Non-Compliant |
| Frequency | 1GHz |
| Gender | Male |
| Housing Color | Black |
| Impedance | 50R |
| Insulation Material | Polymethylpentene |
| Lead Free | Contains Lead |
| Length | 41.27mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Outside Diameter | 14.529mm |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Tail Length | 4mm |
| Termination | Through Hole |
| Voltage Rating | 500V |
| DC Rated Voltage | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 413524-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.