TE Connectivity 413557-2 technical specifications.
| Body Material | Polyphenylene |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Gender | Male |
| Impedance | 50R |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Polarity | Standard |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 413557-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.