TE Connectivity 413588-3 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.15dB |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 413588-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.