Right angle, male RF coaxial connector designed for 75 Ohm impedance applications. Features a zinc body with nickel plating and gold-plated brass/copper center contacts for reliable signal transmission up to 2GHz. This cable mount connector offers 500 mating cycles and a voltage rating of 500V, with a temperature range of -55°C to 85°C. Termination is via crimp, and the dielectric material is Polymethylpentene.
TE Connectivity 413588-7 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.15dB |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 413588-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.