Straight, male RF coaxial connector with 75 Ohm impedance, designed for crimp termination to cable. Features a zinc body with nickel plating and a brass center contact with gold plating, ensuring durability and signal integrity. Rated for 500V and a maximum frequency of 2GHz, with a mating cycle of 500. Operating temperature range from -55°C to 85°C.
TE Connectivity 413589-6 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.15dB |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 413589-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.