RF coaxial connector, BNC series, male gender, straight orientation, designed for 75 Ohm impedance. Features a zinc body with nickel plating, copper contacts with gold plating, and a polyethylene dielectric. Rated for 500V, with a maximum frequency of 2GHz and an operating temperature range of -55°C to 85°C. Crimp termination for cable mounting, suitable for panel applications.
TE Connectivity 413590-4 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polyethylene |
| ELV | Non-Compliant |
| Gender | Male |
| Impedance | 75R |
| Lead Free | Not Applicable |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 413590-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.