TE Connectivity 413591-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Lead Free | Not Applicable |
| Max Frequency | 2GHz |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Carton |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 413591-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.