Tee-style BNC adapter with 50 Ohm impedance. Features a zinc body with nickel plating and a bronze center contact plated in gold. Dielectric material is Polymethylpentene, with insulation provided by Acetal. This free-hanging, female to male connector operates within a temperature range of -55°C to 85°C and is RoHS compliant.
TE Connectivity 413592-2 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 32.64mm |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | Acetal |
| Lead Free | Not Applicable |
| Length | 26.29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Operating Frequency | N/A |
| Orientation | Tee Style |
| Package Quantity | 100 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Normal |
| Polarized | No |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 413592-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.