TE Connectivity 413657-8 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 75R |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 413657-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.