TE Connectivity 41370 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Depth | 8.89mm |
| Diameter | 3.3mm |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 36.58mm |
| Material | Brass |
| Mount | Chassis, Board |
| Number of Pairs | 4 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Stud Diameter | 3.3mm |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41370 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.