General purpose ring tongue terminal for 20-22AWG wire. Features brass body and contact material with tin plating. Terminal length is 10.59mm, with a 4.19mm depth and 1.65mm insulation diameter. Designed for straight orientation and free-hanging mounting, this non-insulated terminal is supplied on a strip for efficient application. RoHS and ELV compliant.
TE Connectivity 41376 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 4.19mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 1.65mm |
| Lead Free | Not Applicable |
| Length | 10.59mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 25000 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.096inch |
| Termination | Circular |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41376 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.