RF Coaxial Connector, BNC, 75 Ohm impedance, straight orientation, male gender, cable mountable. Features a zinc body with nickel plating and a polyethylene dielectric. Center contact is copper with gold plating, rated for 500V and 500 mating cycles. Operates from -55°C to 85°C with a maximum frequency of 2GHz and insertion loss of 0.15dB.
TE Connectivity 413760-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polyethylene |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.15dB |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 413760-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.