75 Ohm BNC RF coaxial connector, female, straight, cable mount, free hanging. Features a zinc body with nickel plating and gold-plated copper center contacts. Offers 500 mating cycles, 2GHz max frequency, and 500V voltage rating. Dielectric material is PE, with a silver housing color.
TE Connectivity 413760-5 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.15dB |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 413760-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.