TE Connectivity 413779-6 technical specifications.
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | BNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 413779-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.