Right-angle RF coaxial connector for 0Hz to 4GHz operation with 50-ohm impedance. Features gold-plated center contact and bronze contact material, housed in a silver body with nickel plating. Designed for solder termination and panel mounting, offering 500 mating cycles and a voltage rating of 500V. Operates across a temperature range of -55°C to 85°C, with a dielectric and insulation material of Polymethylpentene.
TE Connectivity 413879-1 technical specifications.
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.76mm |
| Dielectric Material | Polymethylpentene |
| Frequency | 4GHz |
| Height | 12.7mm |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polymethylpentene |
| Length | 14.76mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Plating | Nickel |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 413879-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.