Right-angle RF coaxial connector with 50 Ohm impedance. Features a zinc body with nickel plating and a copper center contact with gold plating. Designed for through-hole PCB mounting with a maximum operating frequency of 4GHz and a voltage rating of 500V. Offers 500 mating cycles and operates within a temperature range of -55°C to 85°C.
TE Connectivity 413933-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | PCB, Through Hole, Flanges |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 413933-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.