Right-angle, male RF coaxial connector with 50-ohm impedance and a maximum frequency of 4GHz. Features a zinc body with nickel plating and brass center contacts with gold plating. Designed for cable mounting via crimp termination, offering 500 mating cycles and a voltage rating of 500V. Operates within a temperature range of -55°C to 85°C, with a low insertion loss of 0.2dB.
TE Connectivity 413959-4 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Plating | Nickel |
| Polarity | Standard |
| Polarized | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 413959-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.