Right-angle, male RF coaxial connector designed for 50-ohm impedance and cable mounting. Features a zinc body with nickel plating and a brass center contact with gold plating. Operates up to 4GHz with a voltage rating of 500V and a maximum operating temperature of 85°C. Offers 500 mating cycles and a low insertion loss of 0.2dB.
TE Connectivity 413959-6 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Plating | Nickel |
| Polarity | Standard |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 413959-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.