
Straight SMB plug assembly for RF and coaxial applications. Features a brass body with gold plating and a copper center contact, also gold-plated. Operates at frequencies up to 4 GHz with a 50 Ohm impedance and 0.3dB insertion loss. Designed for cable mounting with a crimp termination and a voltage rating of 335V. Includes a PTFE dielectric and a maximum operating temperature of 165°C.
TE Connectivity 413985-1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Diameter | 6.35mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 23.82mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Military Standard | MIL-C-39012 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Outside Diameter | 4.75mm |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mounting Orientation | Straight |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 413985-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
