TE Connectivity 413985-5 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 4GHz |
| Mount | Free Hanging, Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | SMB |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 413985-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.