
Straight SMB female RF connector for PCB mounting, featuring a brass body with gold plating and a brass center contact also plated in gold. This connector operates at frequencies up to 4 GHz with a 50-ohm impedance and a maximum insertion loss of 0.3dB. It utilizes a PTFE dielectric and offers a wide operating temperature range from -65°C to 165°C, with a voltage rating of 335V. Designed for through-hole PCB mounting, it supports up to 500 mating cycles and meets MIL-C-39012 standards.
TE Connectivity 413990-1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Female |
| Height | 6.15mm |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Teflon |
| Length | 6.35mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Military Standard | MIL-C-39012 |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mounting Orientation | Vertical |
| Plating | Gold |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 413990-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
