
Straight SMB jack connector for PCB mounting, featuring a brass body with nickel plating and gold-plated brass center contacts. This component offers a 50-ohm impedance, operates up to 4 GHz with a maximum insertion loss of 0.3dB, and supports 500 mating cycles. Constructed with a PTFE dielectric, it is rated for 335V and operates within a temperature range of -65°C to 165°C. The connector is RoHS compliant and lead-free, designed for through-hole termination via solder.
TE Connectivity 413990-3 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mounting Orientation | Vertical |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 413990-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.