
Right-angle male RF coaxial connector with a 50 Ohm impedance, designed for cable mounting. Features gold-plated brass body and copper contacts, with a PTFE dielectric. Operates up to 4 GHz with a maximum insertion loss of 0.6dB and a voltage rating of 335V. Suitable for temperatures from -65°C to 165°C, offering 500 mating cycles and meeting MIL-C-39012 standards.
TE Connectivity 414002-1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Diameter | 6.35mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Male |
| Height | 16.38mm |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 13.71mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Military Standard | MIL-C-39012 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Carton |
| Plating | Gold |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 414002-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
