Right-angle, female RF coaxial connector with a 50 Ohm impedance, operating from 0Hz to 4GHz. Features brass body and contact material with gold plating, and a PTFE dielectric. Designed for PCB through-hole mounting with solder termination, offering 500 mating cycles and a voltage rating of 335V. Maximum operating temperature is 165°C.
TE Connectivity 414026-2 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Military Standard | MIL-C-39012 |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mounting Orientation | Right Angle |
| Plating | Gold |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 414026-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.