Right-angle, female RF coaxial connector with a 50-ohm impedance, designed for PCB mounting via through-hole termination. Features brass body with nickel plating and gold-plated brass center contact, utilizing PTFE dielectric for operation up to 4 GHz. Offers a voltage rating of 335V, a maximum operating temperature of 165°C, and 500 mating cycles. Compliant with RoHS and MIL-C-39012 standards.
TE Connectivity 414026-3 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Military Standard | MIL-C-39012 |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mounting Orientation | Right Angle |
| Plating | Nickel |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 414026-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
