TE Connectivity 414045-1 technical specifications.
| Body Plating | Nickel |
| Contact Plating | Tin |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Package Quantity | 100 |
| Plating | Nickel |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 414045-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.