
Right-angle, male RF coaxial connector designed for 75-ohm impedance applications. Features a brass body with nickel plating and a TFE dielectric. Center contacts are gold-plated copper, ensuring reliable signal transmission up to 4GHz with a maximum operating temperature of 165°C. This free-hanging, cable-mount connector offers 500 mating cycles and a voltage rating of 335V, with RoHS compliance.
TE Connectivity 414048-6 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.6dB |
| Insulation Material | Teflon |
| Lead Free | Not Applicable |
| Length | 16.26mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 414048-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
