TE Connectivity 41406-1 technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.79mm |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41406-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.