Vertical mount, male RF coaxial connector with a 75 Ohm impedance, operating from 0Hz to 2GHz. Features a zinc body with nickel plating, copper contacts with gold plating, and a PTFE dielectric. Designed for press-fit termination with a voltage rating of 500V and a maximum operating temperature of 125°C. Suitable for through-hole PCB mounting.
TE Connectivity 414088-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Gender | Male |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Max Frequency | 2GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 414088-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.