Crimp-style ring tongue terminal for 20-22AWG wire. Features brass contact material with tin plating. Designed for free-hanging, straight mounting with insulated wire support. Compliant with ELV and RoHS standards. Supplied in a 25,000-piece strip package.
TE Connectivity 41409 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 1.65mm |
| Lead Free | Not Applicable |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 25000 |
| Packaging | Strip |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.128inch |
| Stud Size | M3 |
| Termination | Crimp |
| Thickness | 0.013inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.