TE Connectivity 414094-1 technical specifications.
| Capacitance | 9.4nF |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Orientation | Right Angle |
| Panel Mount Retention | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 414094-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.