Right-angle, 75-ohm RF coaxial connector featuring a male gender and solder termination. This decoupled BNC connector boasts gold-plated bronze center contacts and nickel-plated body for enhanced conductivity and durability. Operating at frequencies up to 2GHz with a voltage rating of 500V, it offers 500 mating cycles and a PBT/Polyester body construction. Designed for panel mounting, it includes PCB mount retention and a dielectric material of Polymethylpentene.
TE Connectivity 414094-2 technical specifications.
| Body Material | PBT, Polyester |
| Body Plating | Nickel |
| Capacitance | 9.4nF |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 19.3mm |
| Dielectric Material | Polymethylpentene |
| ELV | Non-Compliant |
| Gender | Male |
| Height | 13.18mm |
| Housing Color | Black |
| Impedance | 75R |
| Insulation Material | Polymethylpentene |
| Length | 34.93mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 414094-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.