
Male, straight, non-insulated tab terminal for 18-14 AWG wire. Features a 6.35mm mating tab width and 0.81mm tab thickness. Constructed from brass with tin plating on both body and contact. Designed for free-hanging mounting with insulated wire support and a maximum wire/cable diameter of 4.32mm. Supplied in tape and reel packaging.
TE Connectivity 41412 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Lead Free | Not Applicable |
| Length | 19.69mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Shrouded | No (Without) |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Terminal Material | Brass |
| Termination | Tab |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
