
SMB RF coaxial connector, straight orientation, male gender, designed for 50 Ohm impedance and operating frequencies from 0 to 3 GHz. Features brass body with nickel plating, brass center contact with gold plating, and PTFE dielectric. Rated for 500 mating cycles, 335V voltage, and operates between -65°C and 85°C. Termination method is crimp, suitable for cable mounting with a length of 20.7mm.
TE Connectivity 414170-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Teflon |
| Lead Free | Contains Lead |
| Length | 20.7mm |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 3 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 414170-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.