RF coaxial connector with 50 Ohm impedance, featuring a zinc alloy body plated in tin. This male, vertical, through-hole mount connector utilizes silver-plated bronze center contacts and a polyester dielectric. Designed for solder termination, it supports a maximum operating frequency of 4GHz and a voltage rating of 500V, with a mating cycle of 500. Operating temperature range is -55°C to 85°C.
TE Connectivity 414305-2 technical specifications.
| Body Material | ZINC ALLOY, Zinc |
| Body Plating | Tin |
| Center Contact Plating | Silver |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Dielectric Material | Polyester |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 414305-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.