TE Connectivity 414305-3 technical specifications.
| Contact Material | Bronze |
| ELV | Non-Compliant |
| Gender | Male |
| Impedance | 50R |
| Mount | Through Hole |
| Operating Frequency | N/A |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 414305-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.