Right-angle RF coaxial connector with 50 Ohm impedance, designed for through-hole mounting. Features a zinc body with nickel plating, bronze contacts with gold plating, and a polymethylpentene dielectric. Offers a maximum operating frequency of 4GHz and a voltage rating of 500V DC. Suitable for 500 mating cycles, with a temperature range of -55°C to 85°C.
TE Connectivity 414352-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Capacitance | 9.4nF |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 414352-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.