
Right-angle RF coaxial connector featuring a 50-ohm impedance and a maximum operating frequency of 4GHz. Constructed with a zinc alloy body plated in tin, it utilizes gold-plated bronze center contacts for optimal signal integrity. Designed for through-hole mounting with a front-side nut, this male connector supports 500 mating cycles and operates within a temperature range of -55°C to 85°C, with a voltage rating of 500V.
TE Connectivity 414367-1 technical specifications.
| Body Material | ZINC ALLOY, Zinc |
| Body Plating | Tin |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PBT |
| Gender | Male |
| Housing Color | Black |
| Impedance | 50R |
| Insulation Material | Polyester |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Tin |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 414367-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
