Right-angle RF coaxial connector with a 50-ohm impedance, designed for frequencies from 0Hz to 4GHz. Features a zinc alloy body with nickel plating and a bronze center contact with gold plating. This male connector offers a solder termination and through-hole mounting, rated for 500V and 500 mating cycles. Operating temperature range is -55°C to 85°C.
TE Connectivity 414373-2 technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 414373-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.